What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX SR211A681JAR

Cap Ceramic 680pF 100V C0G 5% Radial 5.08mm 125°C Bulk
$ 0.183
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR211A681JAR.

IHS

Datasheet8 pages4 years ago

Newark

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.40%

Alternate Parts

Price @ 1000
$ 0.183
$ 0.274
$ 0.274
Stock
14,974
7,563
7,563
Authorized Distributors
6
3
3
Capacitance
680 pF
680 pF
680 pF
Dielectric
C0G
C0G
C0G
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
5.08 mm
5.08 mm
5.08 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXSR151A681JAR
Capacitor;Ceramic;680pF;Multilayer;Radial;100VDC;5%;X7R;NPO | AVX SR151A681JAR
Cap Ceramic 680pF 50V C0G 5% Radial 5mm 125C Bulk
卤5% 50V 680pF C0G Multilayer Ceramic Capacitors MLCC - Leaded ROHS
KYOCERA AVXSR151A681JAA
Capacitor, Ceramic; 680pF; Multilayer; Radial; 100WVDC; +/-5%; X7R; NP0; 0.1In.T; 0.15In.
KYOCERA AVXSR201A681JAR
Cap Ceramic 680pF 100V C0G 5% Radial 2.54mm 125°C Bulk
Cap Ceramic 680pF 50V C0G 5% Radial 5mm 125C Bulk

Descriptions

Descriptions of KYOCERA AVX SR211A681JAR provided by its distributors.

Cap Ceramic 680pF 100V C0G 5% Radial 5.08mm 125°C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount
SR Series 5.08 x 5.08 mm 680 pF 100 V ±5 % Tolerance C0G/NP0 Radial Lead/SkyCap®
CAPACITOR CERAMIC, RADIAL 680PF, 100V, 5%, C0G

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR211A681JAR.