Yageo Group C330C474M5U5TA7303

Ceramic capacitor, 470 nF, 50 V (DC), ±20 %, radial, pitch 5.08 mm, Z5U, C330C474M5U5TA7303
$ 0.181
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C330C474M5U5TA7303.

IHS

Datasheet19 pages2 years ago

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.181
$ 0.199
Stock
16,877
21,076
Authorized Distributors
4
6
Capacitance
470 nF
470 nF
Dielectric
Z5U
Z5U
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
50 V
50 V
Tolerance
20 %
20 %
Height
9.14 mm
9.14 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupC320C474M5U5TA
Kemet C320C474M5U5TA+ Ceramic Capacitor 470nF 50V Multilayer Radial Lead
Yageo GroupC322C474M5U5TA
Kemet C322C474M5U5TA Ceramic Capacitors Multilayer Surface Mount 220pF 50V
KYOCERA AVXSR205E474MAR
SR20 SR 470NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELEC, +/-20%
KYOCERA AVXSR215E474MAA
Cap Ceramic 0.47uF 50V Z5U 20% Radial 5.08mm 85°C Bulk
KYOCERA AVXSR205E474MAA
Capacitor, Ceramic; 470000pF; Multilayer; Radial; 50WVDC; +/-20%; Z5U; Z5U; 0.125In.T; 0.
CERAMIC CAPACITOR Radial ceramic capacitor -56/+22% ppm/C 20% 470nF 50V

Descriptions

Descriptions of Yageo Group C330C474M5U5TA7303 provided by its distributors.

Ceramic capacitor, 470 nF, 50 V (DC), ±20 %, radial, pitch 5.08 mm, Z5U, C330C474M5U5TA7303
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.47uF, Through Hole Mount
Cap Ceramic 0.47uF 50V Z5U 20% Radial 5.08mm 85C T/R
Radial ceramic capacitor 20% 470nF
GoldMax 300 Comm Z5U, Ceramic, 0.47 uF, 20%, 50 VDC, Z5U, GoldMax, Commercial Standard, Lead Spacing = 5.08mm
470nF ¡À20% Z5U 50V 4.07mm*9.14mm
.470UF 50.0V ROHS COMPLIANT: YES

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.