Yageo Group C330C474K1R5TA7303

Multilayer Ceramic Capacitors MLCC - Leaded C330 0.47uF 100volts X7R 10%
$ 0.616
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C330C474K1R5TA7303.

IHS

Datasheet19 pages2 years ago

Farnell

Newark

element14 APAC

TME

Inventory History

3 month trend:
-70.81%

CAD Models

Download Yageo Group C330C474K1R5TA7303 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.616
$ 0.441
Stock
4,042
3,432
Authorized Distributors
6
6
Capacitance
470 nF
470 nF
Dielectric
X7R
X7R
Mount
Through Hole
PCB, Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
9.14 mm
9.14 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupC315C474K5R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 50V 0.47Uf X7R 10% Ls=2.54Mm
KYOCERA AVXSR305C474KAR
Capacitor Ceramic 0.47uF 50 Volt X7R 10% Radial 5.08 mm 125C Bulk
KYOCERA AVXSR305C474KARTR1
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount
Yageo GroupC410C474K5R5TA
410 C 470nF Ceramic Multilayer Capacitor; 50 VDC; +125degC; X7R Dielec; +/-10%
Yageo GroupC330C474M5R5TA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount
KYOCERA AVXSR305C474KARTR2
Capacitor,Ceramic,470Nf,50Vdc,10-% Tol,10+% Tol,X7r-Tc Code,-15,15%-Tc

Descriptions

Descriptions of Yageo Group C330C474K1R5TA7303 provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded C330 0.47uF 100volts X7R 10%
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount
Cap Ceramic 0.47uF 100V X7R 10% Radial 5.08mm 125C T/R
Dipped CERAMIC CAPACITOR ceramic capacitor 100V 470nF 10% 15% ppm/C
CAP, 0.47 F, 100V, 10%, X7R; Capacitance:0.47µF; Voltage Rating:100V; Product Range:Goldmax, 300 Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:X7R; Lead Spacing:5.08mm;

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C330C474K1R5TA 7303