KYOCERA AVX SR305C474KAR

Capacitor Ceramic 0.47uF 50 Volt X7R 10% Radial 5.08 mm 125C Bulk
$ 0.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR305C474KAR.

IHS

Datasheet8 pages4 years ago

Newark

Farnell

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+36.86%

CAD Models

Download KYOCERA AVX SR305C474KAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.37
$ 0.369
Stock
28,580
193,589
Authorized Distributors
6
6
Capacitance
470 nF
470 nF
Dielectric
X7R
X7R
Mount
PCB, Through Hole
Through Hole
Case/Package
Dipped
Dipped
Voltage Rating (DC)
50 V
50 V
Tolerance
10 %
10 %
Height
7.62 mm
7.62 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXSR301C474KAR
Cap Ceramic 0.47uF 100V X7R 10% Radial 5.08mm 125°C Bulk
Yageo GroupC330C474K5R5TA
C330 C 470NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC315C474K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.47uF X7R 10% LS=2.54mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount
卤10% 50V 470nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
KYOCERA AVX08055C474KAT2A
50V 470nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX SR305C474KAR provided by its distributors.

Capacitor Ceramic 0.47uF 50 Volt X7R 10% Radial 5.08 mm 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Through Hole Mount
Cap Ceramic 0.47uF 50V X7R 10% Through Hole 5.08mm Bulk
SR Series 7.62 x 7.62 mm 470 nF 50V ±10 % Tolerance X7R Radial Lead/SkyCap®
Rdl,conf,x7R,.47Uf,50V,10%,0.3X0.3,0.2Ls,bulk,hazmat Rohs Compliant: Yes
CERAMIC CAPACITOR 0.47UF, 50V, X7R, 10%,; Capacitance:0.47µF; Voltage Rating:50V; Product Range:SkyCap SR Series; Capacitance Tolerance:± 10%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:X7R; Lead Spacing:5.08mm; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR305C474KAR.
  • SR305C474KAR...