Yageo Group C330C105M5U5TATR

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Through Hole Mount
$ 0.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C330C105M5U5TATR.

IHS

Datasheet19 pages2 years ago

Electro Sonic

Newark

Arrow Electronics

Verical

Inventory History

3 month trend:
-81.08%

Alternate Parts

Price @ 1000
$ 0.53
$ 0.189
$ 0.189
Stock
967
188,671
188,671
Authorized Distributors
3
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
Z5U
Z5U
Z5U
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Dipped
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
9.14 mm
9.14 mm
9.14 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2020-09-29
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KYOCERA AVXSR215E105MAR
SR21 SR 1UF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELEC, +/-20%
Yageo GroupC333C105M5U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 1uF Z5U 20% LS=5.08mm
KYOCERA AVXSR305E105MARTR2
Cap Ceramic 1uF 50V Z5U 20% Radial 5.08mm 85°C T/R
Yageo GroupC440C105M5U5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 1uF Z5U 20%
KYOCERA AVXSA305E105MAR
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Through Hole Mount
Multilayer Ceramic Capacitors MLCC - Leaded 50V 1uF Z5U 20% LS=5.08mm

Descriptions

Descriptions of Yageo Group C330C105M5U5TATR provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Through Hole Mount
Cap Ceramic 1uF 50V Z5U 20% Radial 5.08mm 85C T/R
C330C105M5U5TATR, YAGEO / KEMET ELECTRONICS
new, original packaged

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.