What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C333C105M5U5TA7301

Multilayer Ceramic Capacitors MLCC - Leaded C333 1uF 50volts Z5U 20%
$ 0.251
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C333C105M5U5TA7301.

IHS

Datasheet19 pages2 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
-59.70%

CAD Models

Download Yageo Group C333C105M5U5TA7301 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.251
$ 0.249
$ 0.249
Stock
20,407
21,201
21,201
Authorized Distributors
5
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
Z5U
Z5U
Z5U
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
10.16 mm
10.16 mm
10.16 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ceramic capacitor, 1 µF, 50 V (DC), ±20 %, radial, pitch 5.08 mm, Z5U, C330C105M5U5TA7303
KYOCERA AVXSR215E105MAR
SR21 SR 1UF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELEC, +/-20%
Yageo GroupC330C105M5U5TATR
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Through Hole Mount
KYOCERA AVXSR305E105MARTR2
Cap Ceramic 1uF 50V Z5U 20% Radial 5.08mm 85°C T/R
Yageo GroupC440C105M5U5TA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Through Hole Mount
KYOCERA AVXSA305E105MAR
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C333C105M5U5TA7301 provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded C333 1uF 50volts Z5U 20%
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Through Hole Mount
Radial CERAMIC CAPACITOR GoldMax 300Comm Z5U 50V 1muF ±20% Z5U
CAP, 1UF, 50V, MLCC, RADIAL; Capacitance: 1µF; Voltage Rating: 50V; Product Range: Goldmax, 300 Series; Capacitance Tolerance: ± 20%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: Z5U; Lead Spacing: 5.08mm; Ope

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.