KYOCERA AVX SR215E105MAR

SR21 Sr 1UF Ceramic Multilayer Capacitor, 50 VDC, +85DEGC, Z5U Dielec, +/-20%
$ 0.207
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR215E105MAR.

IHS

Datasheet8 pages4 years ago

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-19.24%

CAD Models

Download KYOCERA AVX SR215E105MAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.207
$ 0.231
$ 0.231
Stock
15,652
142,568
142,568
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
Z5U
Z5U
Z5U
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
5.08 mm
5.08 mm
5.08 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date1999-09-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC333C105M5U5TA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Through Hole Mount
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Through Hole Mount
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Through Hole Mount
KYOCERA AVXSR305E105MARTR2
Cap Ceramic 1uF 50V Z5U 20% Radial 5.08mm 85°C T/R
KYOCERA AVXSA305E105MAR
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Through Hole Mount
KYOCERA AVXSR305E105MAR
SR30 SR 1UF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELEC, +/-20%

Descriptions

Descriptions of KYOCERA AVX SR215E105MAR provided by its distributors.

SR21 SR 1UF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +85DEGC, Z5U DIELEC, +/-20%
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Through Hole Mount
Cap Ceramic 1uF 50V Z5U 20% Radial 5.08mm 85°C Bulk
CERAMIC CAPACITOR, 1UF, 50V, Z5U, 20%, R; CERAMIC CAPACITOR, 1UF, 50V, Z5U, 20%, RADIAL; Capacitance:1µF; Voltage Rating:50V; Product Range:SkyCap SR Series; Capacitance Tolerance:± 20%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:Z5U; Lead Spacing:5.08mm
Ceramic Capacitor, 1Uf, 50V, Z5U, 20%, Radial; Capacitance:1Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Dielectric Characteristic:Z5U; Lead Spacing:5.08Mm; Capacitor Case/Package:Radial Leaded Rohs Compliant: Yes |Kyocera Avx SR215E105MAR.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR215E105MAR.
  • SR215E105MAR..