Yageo Group C330C104KCR5TA

Cap Ceramic 0.1uF 500V X7R 10% Radial 5.08mm 125C Bulk
$ 0.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C330C104KCR5TA.

IHS

Datasheet19 pages2 years ago
Datasheet19 pages9 years ago

Farnell

element14 APAC

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
+5.94%

CAD Models

Download Yageo Group C330C104KCR5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.83
$ 0.873
Stock
15,902
17,973
Authorized Distributors
6
6
Capacitance
100 nF
100 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
3025
3025
Voltage Rating (DC)
500 V
500 V
Tolerance
10 %
10 %
Height
9.14 mm
9.14 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KYOCERA AVXSR657C104KAR
Cap Ceramic 0.1uF 500V X7R 10% Radial 5.08mm 125°C Bulk
±10% 630V 100nF X7R Plugin,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC340C104K2R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 0.1Uf X7R 10% Ls=5.08Mm
Yageo GroupC333C104K2R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 0.1Uf X7R 10% Ls=5.08Mm
Yageo GroupC322C104KBR5TA
322 C322 0.1UF CERAMIC MULTILAYER CAPACITOR,630V DC,+125C, X7R DIELECTRIC,+/-10%
KYOCERA AVXAR155C104K4R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C330C104KCR5TA provided by its distributors.

Cap Ceramic 0.1uF 500V X7R 10% Radial 5.08mm 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 3025
CER CAP 500V .10UF 5MM X7R 10% BULK
Radial GoldMax 300Comm X7R HV 500V 0.1muF ±10% X7R
100nF ¡À10% X7R 500V 7.62mm*5.08mm*9.14mm
Capacitor, 0.1 Mfd, 500VDC, Radial
C330C104KCR5TA, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C330C104KCR5TA.