Yageo Group C330C104KCR5TA7303

Cap Ceramic 0.1uF 500V X7R 10% Radial 5.08mm 125C T/R
$ 0.919
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C330C104KCR5TA7303.

IHS

Datasheet1 page7 years ago

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-65.00%

CAD Models

Download Yageo Group C330C104KCR5TA7303 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.919
$ 0.83
Stock
21,072
16,407
Authorized Distributors
5
6
Capacitance
100 nF
100 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
3025
3025
Voltage Rating (DC)
500 V
500 V
Tolerance
10 %
10 %
Height
9.14 mm
9.14 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Cap Ceramic 0.1uF 630V X7R 10% Radial 5mm 125C Bulk
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.1uF X7R 10% LS=2.54mm
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
Yageo GroupC322C104K5R5HA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
KYOCERA AVXSR295C104KAA
Cap Ceramic 0.1uF 50V X7R 10% Radial 2.54mm 125°C Bulk
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF 100volts X7R 10% 2.5mm L/S

Descriptions

Descriptions of Yageo Group C330C104KCR5TA7303 provided by its distributors.

Cap Ceramic 0.1uF 500V X7R 10% Radial 5.08mm 125C T/R
Multilayer Ceramic Capacitors MLCC - Leaded .1UF 500V 10% 5.08MM LS
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount, 3025
Dipped CERAMIC CAPACITOR ceramic capacitor 500V 100nF 10% 15% ppm/C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.