Yageo Group C322C104KBR5TA

322 C322 0.1UF Ceramic Multilayer Capacitor, 630V DC, +125C, X7R Dielectric, +/-10%
$ 0.629
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C322C104KBR5TA.

IHS

Datasheet19 pages2 years ago

Farnell

Newark

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.17%

Alternate Parts

Price @ 1000
$ 0.629
$ 0.851
Stock
7,819
7,258
Authorized Distributors
6
4
Capacitance
100 nF
100 nF
Dielectric
X7R
-
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
630 V
630 V
Tolerance
10 %
10 %
Height
6.6 mm
6.6 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

±10% 630V 100nF X7R Plugin,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
CAP CER 0.1UF 630V X7R RADIAL / 0.1 µF ±10% 630V Ceramic Capacitor X7R Radial
Yageo GroupC330C104KCR5TA
Cap Ceramic 0.1uF 500V X7R 10% Radial 5.08mm 125C Bulk
KYOCERA AVXSR657C104KAR
Cap Ceramic 0.1uF 500V X7R 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXSR657C104KAATR1
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
Yageo GroupC320C104K5R5TA
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C322C104KBR5TA provided by its distributors.

322 C322 0.1UF CERAMIC MULTILAYER CAPACITOR,630V DC,+125C, X7R DIELECTRIC,+/-10%
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Through Hole Mount
Cap Ceramic 0.1uF 630V X7R 10% Radial 5.08mm 125C Low ESR Bag
Cap Ceramic 0.1uF 630V X7R 10% Radial 5.08mm 125°C Bulk
Avnet Japan
CAP, MLCC, 0.1UF, 630V, X7R, RADIAL ROHS COMPLIANT: YES

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.