Yageo Group C322C222K2R5TA7301

Multilayer Ceramic Capacitors MLCC - Leaded 200V 2200pF X7R 10% LS=5.08mm
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C322C222K2R5TA7301.

IHS

Datasheet19 pages2 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.114
$ 0.097
$ 0.097
Stock
6,388
18,185
18,185
Authorized Distributors
4
5
5
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Dipped
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
10 %
10 %
10 %
Height
6.6 mm
6.6 mm
6.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Yageo GroupC320C222K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 2200pF X7R 10% LS=2.54mm
KYOCERA AVXSR151C222KAR
Capacitor Ceramic 0.0022uF 100 Volt X7R 10% Radial 2.54 mm 125C
Ceramic capacitor, 2.2 nF, 100 V (DC), ±10 %, radial, pitch 5.08 mm, X7R, C317C222K1R5TA7301
Yageo GroupC315C222K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50V 2200pF X7R 10% LS=2.54mm
KYOCERA AVXSR151C222KARTR1
Cap Ceramic 0.0022uF 100V X7R 10% Radial 2.54mm 125°C T/R
KYOCERA AVXSR211C222KAR
SR 2.2NF CERAMIC MULTILAYER CAP,100V DC,+125C, X7R DIELECTRIC,+/-10%,THROUGH HOLE

Descriptions

Descriptions of Yageo Group C322C222K2R5TA7301 provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 200V 2200pF X7R 10% LS=5.08mm
Cap Ceramic 0.0022uF 200V X7R 10% Radial 5.08mm 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount
CERAMIC CAPACITOR Dipped ceramic capacitor 15% ppm/C 10% 2.2nF 200V

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C322C222K2R5TA 7301
  • C322C222K2R5TA7301+