Yageo Group C317C331J2G5TA

Multilayer Ceramic Capacitors MLCC - Leaded 200V 330pF C0G 5% LS=5.08mm
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C317C331J2G5TA.

IHS

Datasheet19 pages2 years ago

Farnell

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
-25.36%

CAD Models

Download Yageo Group C317C331J2G5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap Ceramic 330pF 250V C0G 5% Radial 5mm 125°C
Yageo GroupC315C331J2G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 330pF C0G 5% LS=2.54mm
Yageo GroupC315C331J1G5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 330pF C0G 5% LS=2.54mm
Yageo GroupC320C331J2G5TA
GoldMax 300Comm C0G Radial Ceramic Capacitor 0.200Lx0.125W 5.08mmx3.18mm C0G NP0 ±5% 330pF
Cap Ceramic 330pF 100V C0G 5% Radial 2.5mm 125°C
KYOCERA AVXSR597A331JAR
Cap Ceramic 330pF 500V C0G 5% Radial 5.08mm 125°C Bulk

Descriptions

Descriptions of Yageo Group C317C331J2G5TA provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 200V 330pF C0G 5% LS=5.08mm
Cap Ceramic 330pF 200V C0G 5% Radial 5.08mm 125C Extreme Low ESR Bulk
Radial CERAMIC CAPACITOR GoldMax 300Comm C0G 200V 330pF ±5% C0G NP0
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount
Ceramic Capacitor 330Pf 200V, C0G, 5%, Radial; Capacitance:330Pf; Voltage(Dc):200V; Capacitance Tolerance:± 5%; Capacitor Terminals:Radial Leaded; Dielectric Characteristic:C0G/Np0; Lead Spacing:5.08Mm; Product Diameter:- Rohs Compliant: Yes |Kemet C317C331J2G5TA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C317C331J2G5TA.