Yageo Group C320C331J2G5TA

GoldMax 300Comm C0G Radial Ceramic Capacitor 0.200Lx0.125W 5.08mmx3.18mm C0G NP0 ±5% 330pF
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C320C331J2G5TA.

IHS

Datasheet19 pages2 years ago

Farnell

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.61%

CAD Models

Download Yageo Group C320C331J2G5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.157
$ 0.17
Stock
108,915
7,116
Authorized Distributors
6
6
Capacitance
330 pF
330 pF
Dielectric
C0G
C0G
Mount
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
5 %
5 %
Height
5.84 mm
6.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Cap Ceramic 330pF 250V C0G 5% Radial 5mm 125°C
Yageo GroupC322C331J2G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 330Pf C0G 5% Ls=5.08Mm
Yageo GroupC317C331J2G5TA
Cap Ceramic 330pF 200V C0G 5% Radial 5.08mm 125C Extreme Low ESR Bulk
Yageo GroupC315C331J2G5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 330Pf C0G 5% Ls=2.54Mm
Cap Ceramic 330pF 100V C0G 5% Radial 5mm 125C Ammo
Cap Ceramic 330pF 50V C0G 5% Radial 5mm 125C Automotive Bulk

Descriptions

Descriptions of Yageo Group C320C331J2G5TA provided by its distributors.

GoldMax 300Comm C0G Radial Ceramic Capacitor 0.200Lx0.125W 5.08mmx3.18mm C0G NP0 ±5% 330pF
C320 C 330PF CERAMIC MULTILAYER CAPACITOR, 200 VDC, +125DEGC, C0G DIELEC, +/-5%
Cap Ceramic 330pF 200V C0G 5% Radial 2.54mm 125C Extreme Low ESR Bulk
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Through Hole Mount
CAPACITOR CERAMIC 330PF 200V, C0G, 5%, RAD; Capacitance:330pF; Capacitance Tolerance:± 5%; Dielectric Characteristic:C0G / NP0; Voltage Rating:200V; Capacitor Terminals:Radial Leaded; Lead Spacing:2.54mm; MSL:MSL 1 - Unlimited
Cap, Mlcc, C0G, 330Pf, 200V, Radial; Rango De Producto:Serie C320; Capacidad:330Pf; Tolerancia, Capacitancia:± 5%; Característica Dieléctrico:C0G/Np0; Tensión Nominal:200V; Terminales Del Condensador:Conexión Radial |Kemet C320C331J2G5TA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.