Yageo Group C317C103K1R5CA

Cap Ceramic 0.01uF 100V X7R 10% Radial 5.08mm 125C Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C317C103K1R5CA.

IHS

Datasheet11 pages20 years ago

Newark

Sierra IC

CAD Models

Download Yageo Group C317C103K1R5CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.155
Stock
8,521
138,383
Authorized Distributors
0
6
Capacitance
10 nF
10 nF
Dielectric
X7R
X7R
Mount
Through Hole
Surface Mount, Through Hole
Case/Package
1510
1510
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
5.84 mm
5.84 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2000-07-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01uF X7R 10% LS=2.54mm
Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.01uF X7R 10% LS=2.54mm
KYOCERA AVXSR075C103KARTR2
Cap Ceramic 0.01uF 50V X7R 10% Radial 2.54mm 125°C T/R
Yageo GroupC322C103K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01uF X7R 10% LS=5.08mm
KYOCERA AVXSR151C103KAR
Capacitor Ceramic 0.01uF 100 Volt X7R 10% Radial 2.54 mm 125C
Cap Ceramic 0.01uF 100V X7R 10% Radial 5mm 125C Ammo

Descriptions

Descriptions of Yageo Group C317C103K1R5CA provided by its distributors.

Cap Ceramic 0.01uF 100V X7R 10% Radial 5.08mm 125C Bulk
Radial CERAMIC CAPACITOR GoldMax 300Comm X7R 100V 10000pF ±10% X7R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 1510
CAP CER 10000PF 100V X7R RADIAL

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.