Yageo Group C315C103K1R5TA7301

Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01uF X7R 10% LS=2.54mm
$ 0.318
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C315C103K1R5TA7301.

IHS

Datasheet19 pages2 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+4.63%

Alternate Parts

Price @ 1000
$ 0.318
$ 0.277
$ 0.277
Stock
194,686
227,933
227,933
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
PDIP
PDIP
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
3.14 mm
3.14 mm
3.14 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - Leaded 50V 0.01uF X7R 10% LS=5.08mm
Yageo GroupC317C103K1R5CA
Cap Ceramic 0.01uF 100V X7R 10% Radial 5.08mm 125C Bulk
Yageo GroupC317C103K1R5TA
317 C 10NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, X7R DIELEC, +/-10%
KYOCERA AVXSR075C103KARTR2
Cap Ceramic 0.01uF 50V X7R 10% Radial 2.54mm 125°C T/R
卤10% 250V 10nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
KYOCERA AVXSR211C103KAA
Cap Ceramic 0.01uF 100V X7R 10% Radial 5.08mm 125°C Bulk

Descriptions

Descriptions of Yageo Group C315C103K1R5TA7301 provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01uF X7R 10% LS=2.54mm
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount
Cap Ceramic 0.01uF 100V X7R 10% Radial 2.54mm 125C T/R
Radial CERAMIC CAPACITOR GoldMax 300Comm X7R 100V 10000pF ±10% X7R
CAP, MLCC, 0.01UF, 100V, X7R/RADIAL ROHS COMPLIANT: YES

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C315C103K1R5TA7301.