Yageo Group C315C332K1R5TA7303

Multilayer Ceramic Capacitors MLCC - Leaded C315 3300pF 100volts X7R 10%
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C315C332K1R5TA7303.

IHS

Datasheet19 pages2 years ago

Burklin Elektronik

Inventory History

3 month trend:
-0.12%

Alternate Parts

Price @ 1000
$ 0.086
$ 0.076
Stock
19,932
47,638
Authorized Distributors
3
6
Capacitance
3.3 nF
3.3 nF
Dielectric
X7R
X7R
Mount
Through Hole
PCB, Through Hole
Case/Package
Dipped
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
10 %
10 %
Height
3.14 mm
3.14 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupC317C332K1R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 3300Pf X7R 10% Ls=5.08Mm
Yageo GroupC317C332K5R5TA
317 C 3.3NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC322C332K1R5TA
RADIAL C 3.3NF CERAMIC MULTILAYER CAPACITOR,100V DC,+125C, X7R DIELECTRIC,+/-10%
卤10% 100V 3.3nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 0.0033uF 250V X7R 10% Radial 5mm 125°C
KYOCERA AVXSR151C332KAR
Cap Ceramic 0.0033uF 100V X7R 10% Radial 2.54mm 125°C Bulk

Descriptions

Descriptions of Yageo Group C315C332K1R5TA7303 provided by its distributors.

Multilayer Ceramic Capacitors MLCC - Leaded C315 3300pF 100volts X7R 10%
Ceramic capacitor, 3.3 nF, 100 V (DC), ±10 %, radial, pitch 2.54 mm, X7R, C315C332K1R5TA7303
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount
Cap Ceramic 0.0033uF 100V X7R 10% Radial 2.54mm 125C T/R
Dipped CERAMIC CAPACITOR ceramic capacitor 100V 3.3nF 10% 15% ppm/C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.