TDK FK18X7R2A332K

卤10% 100V 3.3nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK18X7R2A332K.

IHS

Datasheet22 pages13 years ago

CAD Models

Download TDK FK18X7R2A332K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.083
$ 0.083
$ 0.083
Stock
1
17,207
17,207
Authorized Distributors
0
2
2
Capacitance
3.3 nF
3.3 nF
3.3 nF
Dielectric
X7R
-
-
Mount
Through Hole
-
-
Case/Package
1610
1610
1610
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
-
-
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-06-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupC315C332K1R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 3300Pf X7R 10% Ls=2.54Mm
Yageo GroupC317C332K1R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 3300Pf X7R 10% Ls=5.08Mm
Multilayer Ceramic Capacitors MLCC - Leaded C317 3300pF 100volts X7R 10%
Cap Ceramic 0.0033uF 50V X7R 10% Radial 5mm 125C Bulk
Cap Ceramic 0.0033uF 250V X7R 10% Radial 5mm 125°C
Cap Ceramic 0.0033uF 100V X7R 10% Radial 2.5mm 125C Bulk

Descriptions

Descriptions of TDK FK18X7R2A332K provided by its distributors.

卤10% 100V 3.3nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 0.0033uF 100V X7R 10% Radial 2.5mm 125°C
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount, 1610
Radial CERAMIC CAPACITOR FK 100V 3300pF ±10% X7R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos