Yageo Group C317C332K5R5TA

317 C 3.3NF Ceramic Multilayer Capacitor, 50 VDC, +125DEGC, X7R Dielec, +/-10%
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C317C332K5R5TA.

IHS

Datasheet19 pages2 years ago

Farnell

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
+1.73%

CAD Models

Download Yageo Group C317C332K5R5TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-07-12
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Yageo GroupC315C332K5R5TA
315 C 3.3NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC315C332K1R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 100V 3300Pf X7R 10% Ls=2.54Mm
Cap Ceramic 0.0033uF 50V X7R 10% Radial 5mm 125C Bulk
Yageo GroupC322C332K2R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 3300Pf X7R 10% Ls=5.08Mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount, 1610
Cap Ceramic 0.0033uF 50V X7R 10% Radial 5mm 125C Bulk

Descriptions

Descriptions of Yageo Group C317C332K5R5TA provided by its distributors.

317 C 3.3NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
Multilayer Ceramic Capacitors Mlcc - Leaded 50V 3300Pf X7R 10% Ls=5.08Mm
Cap Ceramic 0.0033uF 50V X7R 10% Radial 5.08mm 125C Bulk
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0033uF, Through Hole Mount
Rdl,conf,x7R,3300Pf,50V,10%,.15X.23,.2Ls,bulk,hazmat Rohs Compliant: Yes
CAPACITOR CERAMIC 3300PF, 50V, X7R, 10%, RAD; Capacitance:3300pF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Voltage Rating:50V; Capacitor Terminals:Radial Leaded; Lead Spacing:5.08mm; Operating Temperature Min:-55°C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C317C332K5R5TA.