Yageo Group C315C103K1R5TATR

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% Tc, 0.01Uf, Through Hole
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C315C103K1R5TATR.

IHS

Datasheet19 pages2 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 0.289
$ 0.289
Stock
56,520
239,668
239,668
Authorized Distributors
3
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Dipped
PDIP
PDIP
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
3.14 mm
3.14 mm
3.14 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupC410C103K1R5TATR
Cap Ceramic 0.01uF 100V X7R 10% Axial 125C T/R
Yageo GroupC317C103K5R5TA
317 C 10NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%
KYOCERA AVXSA105C103KAR
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount
KYOCERA AVXSR155C103KAR
±10% 50V 10nF X7R Plugin,P=2.54mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
KYOCERA AVXSA101C103KAR
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount
Yageo GroupC316C103K5R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 50V 0.01Uf X7R 10% Ls=2.54Mm

Descriptions

Descriptions of Yageo Group C315C103K1R5TATR provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% Tc, 0.01Uf, Through Hole
Cap Ceramic 0.01uF 100V X7R 10% Radial 2.54mm 125C T/R
.010Uf 100V Rohs Compliant: Yes |Kemet C315C103K1R5TATR
10nF ¡À10% X7R 100V 2.54mm*4.66mm
C315C103K1R5TATR, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.