KYOCERA AVX SA101C103KAR

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount
$ 0.05
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SA101C103KAR.

IHS

Datasheet4 pages4 years ago

Newark

Future Electronics

Jameco

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX SA101C103KAR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginEl Salvador, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.40
Introduction Date2000-06-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-01-01
LTD Date2025-06-01

Related Parts

Yageo GroupC320C103K1R5TA
C320 C 10NF CERAMIC MULTILAYER CAPACITOR, 100 VDC, +125DEGC, X7R DIELEC, +/-10%
KYOCERA AVXSR211C103KAR
CAP CER 10000PF 100V X7R RADIAL / 10000 pF ±10% 100V Ceramic Capacitor X7R Radial
Yageo GroupC410C103K1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01uF X7R 10%
Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01uF X7R 10%
KYOCERA AVXSA105C103KAR
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount
KYOCERA AVXSR155C103KARTR1
SR 10NF CERAMIC MULTILAYER CAP,50V DC,+125C, X7R DIELECTRIC,+/-10%,THROUGH HOLE

Descriptions

Descriptions of KYOCERA AVX SA101C103KAR provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount
CAPACITOR, CERAMIC, CAP 0.01 UF, TOL 10%, AXIAL, 100V, X7R DIELECTRIC
Cap Ceramic 0.01uF 100V X7R 10% Axial 125°C T/R
SA Series Ø 2.54 x 4.32 mm 10 nF 100 V ±10% Tolerance X7R Axial Lead/SpinGuard®
Ceramic Capacitor 0.01Uf 100V, X7R, 10%, Axial; Capacitance:10000Pf; Voltage(Dc):100V; Capacitance Tolerance:± 10%; Capacitor Terminals:Axial Leaded; Dielectric Characteristic:X7R; Lead Spacing:25.4Mm; Operating Temperature Min:-55°Crohs Compliant: Yes |Kyocera Avx SA101C103KAR.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • SA101C103KAR.