What’s new: Find the right parts faster with our redesigned experience

Learn more

KYOCERA AVX SR151C103KART

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX SR151C103KART.

IHS

Datasheet8 pages4 years ago

Alternate Parts

Price @ 1000
$ 0.156
$ 0.155
$ 0.155
Stock
5,995
114,483
114,483
Authorized Distributors
3
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
PCB, Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
3.81 mm
3.81 mm
3.81 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2012-04-17
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

KYOCERA AVXAR151C103K4R
Cap Ceramic 0.01uF 100V X7R 10% Radial 2.54mm 125C Automotive Bulk
KYOCERA AVXSR071C103KARTR2
Capacitor,Ceramic,10Nf,100Vdc,10-% Tol,10+% Tol,X7r-Tc Code,-15,15%-Tc
Cap Ceramic 0.01uF 100V X7R 10% Radial 5mm 125C Ammo
KYOCERA AVXSR155C103KARAP2
SR Series 2.54 x 3.81 x 3.81 mm 10000 pF 50 V ±10% Tol. X7R Radial Lead/SkyCap®
Cap Ceramic 0.01uF 100V X7R 10% Radial 2.5mm 125C Automotive Ammo
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount, 2010

Descriptions

Descriptions of KYOCERA AVX SR151C103KART provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Through Hole Mount
Cap Ceramic 0.1uF 50V X7R 10% Radial 5.08mm 125°C Ammo Pack
Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx SR151C103KART
SR MLC 0.01UF 100V 10% X7R
CAP CER RADIAL
RADIAL LEADS/SKYCAP

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX