Yageo Group C315C102K2R5TA7301

Cap Ceramic 0.001uF 200V X7R 10% Radial 2.54mm 125C T/R
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C315C102K2R5TA7301.

IHS

Datasheet19 pages2 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
+39.60%

Alternate Parts

Price @ 1000
$ 0.101
$ 0.101
Stock
67,447
16,204
Authorized Distributors
5
6
Capacitance
1 nF
1 nF
Dielectric
X7R
X7R
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
10 %
10 %
Height
3.14 mm
3.14 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Cap Ceramic 0.001uF 250V X7R 10% Radial 2.5mm 125°C
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount
Yageo GroupC322C102K2R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 1000Pf X7R 10% Ls=5.08Mm
Yageo GroupC320C102K2R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 1000Pf X7R 10% Ls=2.54Mm
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 1812
±10% 250V 1nF X7R Plugin,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS

Descriptions

Descriptions of Yageo Group C315C102K2R5TA7301 provided by its distributors.

Cap Ceramic 0.001uF 200V X7R 10% Radial 2.54mm 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount
Radial CERAMIC CAPACITOR GoldMax 300Comm X7R 200V 1000pF ±10% X7R
CAP, 1000PF, 200V, MLCC, RADIAL; Capacitance: 1000pF; Voltage Rating: 200V; Product Range: Goldmax, 300 Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Spacing: 2.5

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C315C102K2R5TA7301.