Yageo Group C276CCF5160LG0J

Cap Film 16uF 470VAC PP 5%( 35 X 71.5mm) Stud Mount Wire Plastic Cylindrical Can 85C Bag
$ 4.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C276CCF5160LG0J.

IHS

Datasheet10 pages2 years ago

element14 APAC

Newark

Electro Sonic

TME

Inventory History

3 month trend:
-30.10%

Alternate Parts

Price @ 1000
$ 4.71
$ 6.53
Stock
3,332
13,659
Authorized Distributors
6
6
Capacitance
16 µF
16 µF
Dielectric
PP
-
Mount
-
-
Case/Package
-
-
Voltage Rating (DC)
470 V
-
Tolerance
5 %
-
Termination
-
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2015-12-17
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC276CC25160AA0J
CAP FILM 16UF 5% 470VAC RADIAL / 16 µF Film Capacitor 470V Polypropylene (PP) Radial, Can
Yageo GroupC276CC35160AA0J
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 16uF, Stud Mount
Cornell DubilierBLC160J901B4C
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 16uF, Through Hole Mount
Yageo GroupC4AEOBW5160A3HJ
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 16Uf, Through Hole Mount
Cornell DubilierBLC150J701B4A
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C276CCF5160LG0J provided by its distributors.

Cap Film 16uF 470VAC PP 5%( 35 X 71.5mm) Stud Mount Wire Plastic Cylindrical Can 85C Bag
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 16uF, Stud Mount
Film Capacitor, C27 Series, 16 F, 5%, Pp (Polypropylene), 470 Vac, Can Rohs Compliant: Yes |Kemet C276CCF5160LG0J
Cap.Film 12 F C27 Motor Run Series 470 VAC Wire Leaded 5% 15 V/s
Radial Can FILM CAPACITOR C276 470V 16muF ±5% 1.378Dia 35.00mm
CAP, 16µF, 470VAC, 5%, PP, CAN; Capacitance:16µF; Product Range:C27 Motor Run Series; Voltage Rating:470VAC; Capacitor Terminals:Wire Leaded;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.