Yageo Group C276CCF5160LF0J

Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 16uF, Stud Mount
$ 6.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C276CCF5160LF0J.

IHS

Datasheet10 pages2 years ago

Electro Sonic

JRH Electronics

Ciiva

TME

Inventory History

3 month trend:
-0.06%

Alternate Parts

Price @ 1000
$ 6.53
$ 4.71
Stock
13,487
3,160
Authorized Distributors
6
6
Capacitance
16 µF
16 µF
Dielectric
-
PP
Mount
-
-
Case/Package
-
-
Voltage Rating (DC)
-
470 V
Tolerance
-
5 %
Termination
-
-
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2018-01-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group C276CCF5160LF0J provided by its distributors.

Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 16uF, Stud Mount
Cap Film 16uF 470VAC PP 5% (35 X 71.5mm) Stud Mount Plastic Cylindrical Can 85C Bulk
Motor Run Capacitor, 16 uF, 470 V, ± 5%, Metallized PP, Stud Mount, Can
CAP FILM 16UF 5% 470VAC RADIAL
Motor Start Capacitors&Motor Run Capacitors C27
16 470V |Kemet C276CCF5160LF0J

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.