Cornell Dubilier BLC160J901B4C

Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 16uF, Through Hole Mount
$ 9.29
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier BLC160J901B4C.

Master Electronics

Datasheet5 pages4 years ago

New Yorker Electronics

Electro Sonic

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2012-10-03
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Yageo GroupC4AEOBW5160A3HJ
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 16Uf, Through Hole Mount
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 16uF, Through Hole Mount
Cornell DubilierBLC150J701B4A
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount
Yageo GroupC4AEJBW5150A3FJ
Cap Film 15uF 700V PP 5% (41.5 X 20 X 40mm) 37.5mm 0.0062 Ohm 85C Bulk
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 15uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier BLC160J901B4C provided by its distributors.

Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 16uF, Through Hole Mount
Cap Film 16uF 900V PP 5%( 41.5 X 24 X 44mm) 10.2mm 0.0039 Ohm 85C
Film Capacitors 16uF 900V DC LINK CAPACITOR
CAP, FILM, PP, 16UF, 900V, RAD
Polypropylene Board Mount DC Link Capacitors 16µF 900V
Capacitor;Polypro Metallized;Cap 16 uF;Tol 5%;Vol-Rtg 900 VDC;Radial;DC Link | Cornell-Dubilier BLC160J901B4C
CAP FILM 16UF 5% 900VDC RADIAL
Film Capacitor, 16Uf, 900V, 5%, Radial; Rango De Producto:Serie Blc; Capacidad:16Μf; Tolerancia, Capacitancia:± 5%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:900V; Tipo De Condensador:- |Cornell Dubilier BLC160J901B4C

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • BLC160J901B4C.