Yageo Group C276CC34300AA0J

Cap Film 3uF 470VAC PP 5% (25 X 56.5mm) Stud Mount Plastic Cylindrical Can 85C Bulk
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C276CC34300AA0J.

IHS

Datasheet10 pages2 years ago

Newark

Farnell

Electro Sonic

Inventory History

3 month trend:
+75.88%

Alternate Parts

Price @ 1000
$ 1.98
$ 2.05
$ 2.05
Stock
2,897
11,819
11,819
Authorized Distributors
6
6
6
Capacitance
3 µF
3 µF
3 µF
Dielectric
PP
PP
PP
Mount
Snap-In
Chassis Mount
Chassis Mount
Case/Package
-
Radial
Radial
Voltage Rating (DC)
470 V
470 V
470 V
Tolerance
5 %
5 %
5 %
Termination
-
Quick Connect
Quick Connect
Height - Seated (Max)
-
59.9948 mm
59.9948 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 3uF, Through Hole Mount
Yageo GroupC274AC34300AA0J
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 3uF, Stud Mount
Film Capacitor, Mkp1848 Series, 3 F, 5%, Pp (Polypropylene), 700 V Rohs Compliant: Yes
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 3uF, Through Hole Mount
Yageo GroupC274AC34300SA0J
Cap Film 3uF 470VAC PP 5% (25 X 56.5mm) Stud Mount Plastic Cylindrical Can 85C Bulk
Yageo GroupC274ACF4300LF0J
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 3uF, Stud Mount

Descriptions

Descriptions of Yageo Group C276CC34300AA0J provided by its distributors.

Cap Film 3uF 470VAC PP 5% (25 X 56.5mm) Stud Mount Plastic Cylindrical Can 85C Bulk
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 3uF, Stud Mount
Radial Can FILM CAPACITOR C276 470V 3muF ±5% 0.984Dia 25.00mm
Cap.Film 3 F 470 VAC Quick Connect Snap-In 5% 15 V/s
Capacitor, 3µF, 470VAC, 5%, PP, CAN; Capacitance:3µF; Product Range:C27 Motor Run Series; Voltage Rating:470VAC; Capacitor Terminals:Quick Connect

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.