Vishay MKP1848530704K2

Film Capacitor, Mkp1848 Series, 3 F, 5%, Pp (Polypropylene), 700 V Rohs Compliant: Yes
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKP1848530704K2.

IHS

Datasheet20 pages2 years ago

Farnell

Newark

Future Electronics

Inventory History

3 month trend:
+152%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 3uF, Through Hole Mount
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 3uF, Through Hole Mount
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 3uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 3uF, Through Hole Mount
Film Capacitor, Polypropylene, 875V, 10% +Tol, 10% -Tol, 3uF, Through Hole Mount
Film Capacitor, Polypropylene, 875V, 10% +Tol, 10% -Tol, 3uF, Through Hole Mount

Descriptions

Descriptions of Vishay MKP1848530704K2 provided by its distributors.

Film Capacitor, Mkp1848 Series, 3 F, 5%, Pp (Polypropylene), 700 V Rohs Compliant: Yes
Cap Film 3uF 700V PP 5% (32 X 11 X 21mm) Radial Wound 27.5mm 0.023 Ohm 105°C Automotive Bulk / CAP FILM 3UF 5% 700VDC RADIAL
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 3uF, Through Hole Mount
Radial FILM CAPACITOR MKP1848 700V 3muF ±5% 1.260Lx0.433W 32.00mmx11.00mm
MKP series 700V 3uF 32x11x21mm Metalized Polypropylene Film Capacitor
CAP, 3µF, 700V, 5%, PP, THROUGH HOLE; Capacitance:3µF; Voltage Rating:700V; Capacitor Dielectric Type:PP (Polypropylene); Capacitance Tolerance:± 5%; Product Range:MKP1848 Series; Capacitor Case Style:-; Capacitor Termin
CAPACITOR, 3µF, 700V, 5%, PP, THROUGH HOLE; Capacitance:3µF; Voltage Rating:700V; Capacitor Dielectric Type:PP (Polypropylene); Capacitance Tolerance:± 5%; Product Range:MKP1848 Series; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded; Lead Spacing:27.5mm; Operating Temperature Min:-; Operating Temperature Max:105°C; Automotive Qualification Standard:-; SVHC:No SVHC (15-Jan-2019); Capacitance Tolerance ±:± 5%; Capacitor Mounting:Through Hole; ESR:0.0315ohm; External Depth:11mm; External Length / Height:21mm; External Width:32mm; Height:21mm; Lead Diameter:0.8mm; Lead Length:6mm; No. of Pins:2Pins; Operating life Time:100000h; Voltage Rating V DC:700V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKP1848 530 704K2
  • MKP1848-530-704K2