Vishay MKP1848530094K2

Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 3uF, Through Hole Mount
$ 1.905
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKP1848530094K2.

IHS

Datasheet20 pages2 years ago

element14 APAC

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-38.81%

CAD Models

Download Vishay MKP1848530094K2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 3uF, Through Hole Mount
Film Capacitor, Polypropylene, 700V, 5% +Tol, 5% -Tol, 3uF, Through Hole Mount
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 3uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 3uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount
Cap Film Suppression X2 3.3uF 305VAC PP 10% (31.5 X 16 X 32mm) Radial Plastic Rectangular Can 27.5mm 110C Bulk

Descriptions

Descriptions of Vishay MKP1848530094K2 provided by its distributors.

Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 3uF, Through Hole Mount
Cap Film 3uF 900V PP 5%( 32 X 15 X 25mm) Radial Wound 27.5mm 0.021 Ohm 105C Automotive AEC-Q200 Bulk
Radial FILM CAPACITOR MKP1848 900V 3muF ±5% 1.260Lx0.591W 32.00mmx15.00mm
MKP1848 3UF POLYPROPYLENE FILM CAPACITOR 900 V DC +/-5%
CAPACITOR, MKP, 1100V, 3UF; Capacitor Dielectric Type:Polypropylene (PP); Capacitance:3µF; Capacitance Tolerance:± 5%; Voltage Rating:900V; ESR:0.0295ohm; Life Time @ Temperature:100000 hours @ 40°C; Capacitor Case Style:Radial Leaded; Capacitor Mounting:Through Hole; Lead Spacing:27.5mm; SVHC:No SVHC (15-Dec-2010); External Depth:15mm; External Length / Height:25mm; External Width:32mm; Lead Diameter:0.8mm; Lead Length:6mm; No. of Pins:2; Operating Lifetime:100000h; Operating Temperature Max:105°C; Series:MKP 1848 DC-Link

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MKP1848 530 094K2