Yageo Group C276CC34250AA0J

Cap Film 2.5uF 470VAC PP 5% (25 X 56.5mm) Stud Mount Plastic Cylindrical Can 85C Bulk
$ 1.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C276CC34250AA0J.

IHS

Datasheet10 pages2 years ago

Electro Sonic

JRH Electronics

_legacy Avnet

Inventory History

3 month trend:
-4.04%

Alternate Parts

Price @ 1000
$ 1.94
$ 2.715
Stock
2,157
887
Authorized Distributors
6
4
Capacitance
2.5 µF
2.5 µF
Dielectric
PP
-
Mount
-
-
Case/Package
Metal
-
Voltage Rating (DC)
-
-
Tolerance
5 %
-
Termination
Quick Connect
-
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

PanasonicECW-F2W275JA
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount
PanasonicECW-F4245JL
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 2.4uF, Through Hole Mount
PanasonicECWF2275JA
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount
Cap Film 2.7uF 300V PP 5% (26 X 15.5 X 24.5mm) Radial 22.5mm 105C Bulk
Yageo GroupR75LR42704000K
Cap Film 2.7uF 560V PP 10% (32 X 18 X 33mm) Radial Plastic Rectangular Can 27.5mm 105C Loose

Descriptions

Descriptions of Yageo Group C276CC34250AA0J provided by its distributors.

Cap Film 2.5uF 470VAC PP 5% (25 X 56.5mm) Stud Mount Plastic Cylindrical Can 85C Bulk
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2.5uF, Stud Mount
C27, Film, Film/Foil Polypropylene, Motor Run, 2.5 uF, 5%, 470 VAC
Radial Can FILM CAPACITOR C276 470V 2.5muF ±5% 0.984Dia 25.00mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.