Panasonic ECW-F2W275JA

Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount
$ 1.308
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECW-F2W275JA.

Panasonic

Datasheet4 pages10 years ago

JRH Electronics

Farnell

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
-8.49%

CAD Models

Download Panasonic ECW-F2W275JA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECW-FD2W275J
Cap Film 2.7uF 450V PP 5% (25.3 X 9 X 13.7mm) Radial 22.5mm 110C Bulk
PanasonicECWF2275JA
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount
PanasonicECW-FD2W275K
Cap Film 2.7uF 450V PP 10% (25.3 X 9 X 13.7mm) Radial 22.5mm 110C Bulk
Yageo GroupR75LR42704000K
Cap Film 2.7uF 560V PP 10% (32 X 18 X 33mm) Radial Plastic Rectangular Can 27.5mm 105C Loose
PanasonicECW-F2W275KA
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount
Cap Film 2.7uF 300V PP 5% (26 X 15.5 X 24.5mm) Radial 22.5mm 105C Bulk

Descriptions

Descriptions of Panasonic ECW-F2W275JA provided by its distributors.

Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount
Capacitor;ECWF(A),Met Polyprop Film Cap,Radial,450VDC,2.7uF,5%,Bulk ST
Radial FILM CAPACITOR ECW-F(A) 450V 2.7muF ±5% 1.035Lx0.417W 26.30mmx10.60mm
Cap Film 2.7uF 450VDC PP 5% 26.3 X 10.6 X 16.5mm Radial 22.5mm Bulk
Panasonic ECWF2W275JA - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 250V, 1.8µF, -40 to +105 ¡C, RoHS
Panasonic SCT
2.7μF ±5% polypropylene,Metallization 22.5mm 450V Through hole mounting 26.3mm*10.6mm*18mm
CAPACITOR FILM, 2.7UF, 250V, 5%, RADIAL; Capacitance:2.7µF; Capacitance Tolerance:± 5%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:250V; Life Time @ Temperature:-; Capacitor Case Style:-; Lead Spacing:22.5mm ;RoHS Compliant: Yes

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECWF2W275JA