Panasonic ECWF2275JA

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount
$ 1.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ECWF2275JA.

IHS

Datasheet19 pages9 years ago

Panasonic

Master Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-100%

CAD Models

Download Panasonic ECWF2275JA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2009-05-25
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicECW-F2W275JA
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount
PanasonicECW-FD2W275J
Cap Film 2.7uF 450V PP 5% (25.3 X 9 X 13.7mm) Radial 22.5mm 110C Bulk
Cap Film 2.7uF 300V PP 5% (26 X 15.5 X 24.5mm) Radial 22.5mm 105C Bulk
PanasonicECW-FD2W275K
Cap Film 2.7uF 450V PP 10% (25.3 X 9 X 13.7mm) Radial 22.5mm 110C Bulk
PanasonicECW-F2W275KAQ
Ecwf(A), Met Polyprop Film Cap, Rad Lead Rohs Compliant: Yes |Panasonic ECW-F2W275KAQ
PanasonicECW-F2W275KA
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount
PanasonicECW-FD2W275JB
ECWF(D), MET POLYPROP FILM CAP, RAD LEAD / 450VDC,2.7UF,5% LS=15.0 BULK CRMP
Cap Film Suppression X2 2.2uF 305VAC PP 10% (31.5 X 14 X 24.5mm) Radial 27.5mm 105¡ãC Automotive Bulk
Yageo GroupR75LR42704000K
Cap Film 2.7uF 560V PP 10% (32 X 18 X 33mm) Radial Plastic Rectangular Can 27.5mm 105C Loose
Yageo GroupC276CC34250AA0J
Cap Film 2.5uF 470VAC PP 5% (25 X 56.5mm) Stud Mount Plastic Cylindrical Can 85C Bulk

Descriptions

Descriptions of Panasonic ECWF2275JA provided by its distributors.

Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 2.7uF, Through Hole Mount
Cap Film 2.7uF 250V PP 5% (23.8 X 11.4 X 17.2mm) Radial 20mm 105°C Bulk
Avnet Japan
Panasonic ECWF2275JA - Film Capacitors (Electronic Equipment Use)
Film Chip Capacitor, 300V, 0.0022µF, -40 to +105 ¡C, RoHS
Panasonic SCT
2.7μF ±5% polypropylene,Metallization 20mm 250V Through hole mounting 23.8mm*11.4mm*18.7mm
ECWF(A), Met Polyprop Film Cap, Rad Lead250VDC, 2.
Film Capacitor, 2.7Uf, 250V, 5%, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:2.7Μf; Capacitance Tolerance:± 5%; Voltage(Ac):125V; Voltage(Dc):250V; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Panasonic ECW-F2275JA

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ECW-F2275JA