Yageo Group C276CC24600AA0J

Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 6uF, Stud Mount
$ 3.399
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C276CC24600AA0J.

IHS

Datasheet10 pages2 years ago

Electro Sonic

TME

Inventory History

3 month trend:
+55.69%

Alternate Parts

Price @ 1000
$ 3.399
$ 2.04
Stock
2,746
417
Authorized Distributors
4
3
Capacitance
6 µF
6 µF
Dielectric
PP
-
Mount
-
-
Case/Package
-
-
Voltage Rating (DC)
-
-
Tolerance
5 %
-
Termination
Quick Connect
-
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2015-12-17
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC274AC24600AA0J
Cap Film 6uF 470VAC PP 5% (35 X 56.5mm) Stud Mount Plastic Cylindrical Can 85C Bulk
Yageo GroupC878AF24600AA1J
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 6uF, Stud Mount
Yageo GroupC274AA24600AA0J
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 6uF, Chassis Mount
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 6uF, Through Hole Mount
Cap Film 6uF 900V PP 5% (32 X 21 X 31mm) Radial 27.5mm 0.01 Ohm 105C Automotive Bulk
Film Capacitor, Polypropylene, 900V, 5% +Tol, 5% -Tol, 6uF, Through Hole Mount

Descriptions

Descriptions of Yageo Group C276CC24600AA0J provided by its distributors.

Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 6uF, Stud Mount
Cap Film 6uF 470VAC PP 5% (30 X 56.5mm) Stud Mount Plastic Cylindrical Can 85C Bulk
C276 Radial Can film capacitor 1.181Dia 30.00mm ±5% 6muF 470V
Motor Run PP Metallized Film Capacitor 6uF ±5 %
C276CC24600AA0J, YAGEO / KEMET ELECTRONICS
6 U 450V |Kemet C276CC24600AA0J

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.