Yageo Group C276CC34600AA0J

Cap Film 6uF 470VAC PP 5% (30 X 56.5mm) Stud Mount Plastic Cylindrical Can 85C Bulk
$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C276CC34600AA0J.

IHS

Datasheet10 pages2 years ago

Electro Sonic

Alternate Parts

Price @ 1000
$ 2.04
$ 3.399
Stock
368
2,746
Authorized Distributors
3
4
Capacitance
6 µF
6 µF
Dielectric
-
PP
Mount
-
-
Case/Package
-
-
Voltage Rating (DC)
-
-
Tolerance
-
5 %
Termination
-
Quick Connect
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Yageo Group C276CC34600AA0J provided by its distributors.

Cap Film 6uF 470VAC PP 5% (30 X 56.5mm) Stud Mount Plastic Cylindrical Can 85C Bulk
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 6uF, Stud Mount
Motor Run PP Metallized Film Capacitor 6uF ±5 %
C276CC34600AA0J, YAGEO / KEMET ELECTRONICS
6¦ÌF ¡À5% 470V , 30mm*56.5mm*56.5mm

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.