Vishay MKP1848560454K2

Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 6uF, Through Hole Mount
$ 3.7
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MKP1848560454K2.

IHS

Datasheet20 pages2 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2008-11-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

PanasonicECW-F2565JA
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 5.6Uf, Through Hole Mount
KYOCERA AVXFFB26J0565K--
Film Capacitor, Polypropylene, 525V, 10% +Tol, 10% -Tol, 5.6uF, Through Hole Mount
Film Capacitor, Polypropylene, 450V, 10% +Tol, 10% -Tol, 6uF, Through Hole Mount
KYOCERA AVXFFB36A0625K--
Film Capacitor, Polypropylene, 720V, 10% +Tol, 10% -Tol, 6.2uF, Through Hole Mount
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount
Cap Film Suppression X2 5.6uF 630VDC/305VAC PP 10%( 31.5 X 22 X 36.5mm) Radial 27.5mm 110C Bulk

Descriptions

Descriptions of Vishay MKP1848560454K2 provided by its distributors.

Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 6uF, Through Hole Mount
Cap Film 6uF 450V PP 5% (32 X 15 X 25mm) Radial Wound 27.5mm 0.0135 Ohm 105C Automotive Bulk
Radial FILM CAPACITOR MKP1848 450V 6muF ±5% 1.260Lx0.591W 32.00mmx15.00mm
MKP1848 Series 450 V 6 uF ±5% LS=27.5mm Metallized Polypropylene Film Cap
Cap, 6Uf, 450V, Film, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:6Μf; Capacitance Tolerance:± 5%; Typical Applications:Dc Link; Capacitor Mounting:Through Hole; Voltage(Ac):- Rohs Compliant: Yes |Vishay MKP1848560454K2
CAPACITOR, 6UF, 450V, FILM, RADIAL; Capacitanc; CAPACITOR, 6UF, 450V, FILM, RADIAL; Capacitance:6µF; Voltage Rating:450V; Dielectric Type:Metallized PP; Capacitance Tolerance:± 5%; Product Range:MKP1848 Series; Capacitor Case Style:Radial Box; Capacitor Terminals:Radial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric