Yageo Group C2225C683KFRACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 0.068uF X7R 2225 10%
$ 1.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C2225C683KFRACTU.

IHS

Datasheet24 pages2 years ago

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
-53.61%

CAD Models

Download Yageo Group C2225C683KFRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.141
$ 2.97
$ 2.97
Stock
2,178
24,876
24,876
Authorized Distributors
6
4
4
Capacitance
68 nF
68 nF
68 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2225
2225
2225
Voltage Rating (DC)
1.5 kV
1.5 kV
1.5 kV
Tolerance
10 %
10 %
10 %
Height
2.5 mm
2.54 mm
2.54 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-06-19
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupC1825C683KFRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 0.068uF X7R 1825 10%
Yageo GroupC1825X683KFRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 68nF X7R 1825 10% Flex Term
Yageo GroupC0603C683K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.068uF X7R 0603 10%
KYOCERA AVX08055C683KAT2A
0805 68 nF 50V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX12062C683KAT2A
1206 68 nF 200 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX06035C683KAT2A
50V 68nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C2225C683KFRACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 0.068uF X7R 2225 10%
Cap Ceramic 0.068uF 1500V X7R 10% Pad SMD 2225 125C T/R
Cap Ceramic 68000pF 1500V X7R 10% SMD 2225 125°C Embossed Plastic T/R
Avnet Japan
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 2225

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.