KYOCERA AVX 08055C683KAT2A

0805 68 nF 50V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
$ 0.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 08055C683KAT2A.

element14 APAC

Datasheet4 pages3 years ago
Datasheet4 pages9 years ago

Upverter

Newark

Future Electronics

TME

Inventory History

3 month trend:
-4.72%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date1998-02-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Samsung Electro-MechanicsCL21B683KBCNNNC
Multilayer Ceramic Capacitor, 0.068 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805
Surface Mount Ceramic Multilayer Capacitor 0.068uF 10% X7R 50V 0805 Paper T/R
Yageo GroupC0805C683K5RACTU
Cap Ceramic 0.068uF 50V X7R 10% SMD 0805 125C Plastic T/R
KYOCERA AVX0805YC683KAT2A
Cap Ceramic 0.068uF 16V X7R 10% SMD 0805 125°C Paper T/R
0805 68 nF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX 08055C683KAT2A provided by its distributors.

0805 68 nF 50V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.068uF 50V X7R 10% SMD 0805 125°C Paper T/R
Capacitor 0.068 uF 50 Volt X7R 10% Surface Mount 0805 Paper Tape and Reel
0805 (2012Metric) ceramic capacitor 50V 0.068muF ±10% X7R
CAPACITOR;CERAMIC;CAP 0.068 UF;TOL 10%;VOL-RTG 50 VDC;SMT;0805;X7R;TAPE & REEL
CAP, 0.068µF, 50V, 10%, X7R, 0805, REEL
Ceramic Capacitor 0.068Uf 50V, X7R, 10%, 0805, Full Reel; Capacitance:0.068Μf; Voltage(Dc):50V; Capacitor Case/Package:0805 [2012 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Qualification:-Rohs Compliant: Yes |Kyocera Avx 08055C683KAT2A.

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 08055C-683KAT2A
  • 08055C683KAT2A.
  • 08055C683KAT2A/4K
  • 08055C683KAT2A4K
  • 08055C683KAT2A\4K
  • 08055C683KAT2A\\4K