KYOCERA AVX 2225SC683KAZ1A

Cap Ceramic 0.068uF 1500V X7R 10% Pad SMD 2225 FlexiTerm 125C Low ESR T/R
$ 2.97
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 2225SC683KAZ1A.

Newark

Datasheet2 pages15 years ago
Datasheet5 pages12 years ago

Farnell

element14 APAC

element14

Inventory History

3 month trend:
-4.48%

CAD Models

Download KYOCERA AVX 2225SC683KAZ1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.97
$ 1.143
$ 1.143
Stock
24,328
1,844
1,844
Authorized Distributors
4
6
6
Capacitance
68 nF
68 nF
68 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2225
2225
2225
Voltage Rating (DC)
1.5 kV
1.5 kV
1.5 kV
Tolerance
10 %
10 %
10 %
Height
2.54 mm
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Yageo GroupC2225C683KFRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 0.068uF X7R 2225 10%
KYOCERA AVX1812CC683KAT1A
Cap Ceramic 0.068uF 600V/630V X7R 10% SMD 1812 125°C T/R
KYOCERA AVX18127C683KAT2A
Cap Ceramic 0.068uF 500V X7R 10% SMD 1812 125°C Embossed T/R
Yageo GroupC1808V683KDRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 0.068uF X7R 1808 10%
Yageo GroupC1825C683KFRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1500V 0.068uF X7R 1825 10%
CGA Series 1210 68 nF 630 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of KYOCERA AVX 2225SC683KAZ1A provided by its distributors.

Cap Ceramic 0.068uF 1500V X7R 10% Pad SMD 2225 FlexiTerm 125C Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 2225
CAP, 0.068µF, 1.5 KV, 10%, X7R, 2225
CAP CER 0.068UF 1.5KV X7R 2225
68nF ¡À10% X7R 1.5KV 2225 5.72mm*6.35mm*6.35mm

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2225SC683KAZ1A.
  • 2225SC683KAZ1A\500
  • 2225SC683KAZ1A\\500
  • 2225SC683KAZ1A\\\\\\\\500