Yageo Group C2220X106K5RACTU

Cap Ceramic 10uF 50V X7R 10% Pad SMD 2220 Flexible Termination 125°C Automotive Medical T/R
$ 2.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C2220X106K5RACTU.

IHS

Datasheet24 pages2 years ago
Datasheet4 pages0 years ago

ODG (Origin Data Global)

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+50.05%

CAD Models

Download Yageo Group C2220X106K5RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.43
$ 1.17
$ 1.17
Stock
352,373
550,513
550,513
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
2220
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
2.4 mm
2.4 mm
2.4 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-09-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Cap Ceramic 10uF 63V X7R 10% Pad SMD 1 Stacked 125C T/R
Yageo GroupC2220C106K5RACTU
Ceramic capacitor, 10 µF, 50 V (DC), ±10 %, SMD 2220 (5750), X7R, C2220C106K5RAC7800
KYOCERA AVX22205C106KAT2A
2220 STANDARD 10UF CERAMIC MULTILAYER CAP,50V DC,+125C, X7R DIELECTRIC,+/-10% SMD
KYOCERA AVX22205C106K4Z2A
2220 10 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
50V 10uF X7R 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 10UF 50V X7R 2220 / 10 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric)

Descriptions

Descriptions of Yageo Group C2220X106K5RACTU provided by its distributors.

Cap Ceramic 10uF 50V X7R 10% Pad SMD 2220 Flexible Termination 125°C Automotive Medical T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220
Ceramic Capacitor 10uF, 50VDC, 2220, ±10 %
2220 (5750Metric) SMD Comm X7R Flex 50V 10muF 卤10% X7R
10¦ÌF ¡À10% X7R 50V 2220 5.9mm*5mm*2.4mm
10uF 10% 50V CAPACITOR FIXED MULTIL
C2220X106K5RAC7800, YAGEO / KEMET ELECTRONICS
CERAMIC CAPACITOR, 10UF, 50V, X7R, 2220; Ceramic Capacitor Case:2220 [5650 Metric]; Capacitance:10µF; Voltage Rating:50V; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:X Series FT-CAP; Packaging:Cut Tape RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2220X106K5RAC7800
  • C2220X106K5RACTU.