Yageo Group C2220C225MAR2CTU

Multilayer Ceramic Capacitor KPS Double Chip Stack 2220 2.2µF 20% 250V X7R SMD Reel
$ 2.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C2220C225MAR2CTU.

Newark

Datasheet16 pages15 years ago
Datasheet1 page8 years ago
Datasheet17 pages9 years ago
Datasheet25 pages10 years ago

Farnell

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-61.85%

CAD Models

Download Yageo Group C2220C225MAR2CTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.975
$ 2.145
$ 2.145
Stock
2,292
106,817
106,817
Authorized Distributors
5
6
6
Capacitance
2.2 µF
2.2 µF
2.2 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2220
2420
2420
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
20 %
20 %
20 %
Height
5 mm
5 mm
5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-06-22
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

250V 2.2uF X7R 卤20% SMD,6x5mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 2.2UF 100V X7R SMD / 2.2 µF ±20% 100V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead
C Series 2220 2.2 uF 100 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX22205C225KAZ2A
Cap Ceramic 2.2uF 50V X7R 10% SMD 2220 125°C Embossed T/R
KYOCERA AVXLD145C225JAB2A
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 2325

Descriptions

Descriptions of Yageo Group C2220C225MAR2CTU provided by its distributors.

Multilayer Ceramic Capacitor KPS Double Chip Stack 2220 2.2µF 20% 250V X7R SMD Reel
Capacitor; Ceramic; Cap 2.2 uF; Tol 20%; Vol-Rtg 250 VDC; SMT; 2220; X7R; Double Stack
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 2.2uF, Surface Mount, 2220
CAP, MLCC, X7R, 2.2UF, 250V, 2220
ceramic capacitor 250V 2.2muF 20% -/+15ppm/Cel ppm/C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2220C225MAR2CT500
  • C2220C225MAR2CTU.