KYOCERA AVX 2220PC105KAZ1A

Cap Ceramic 1uF 250V X7R 10% SMD 2220 FlexiTerm 125°C T/R
$ 1.724
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 2220PC105KAZ1A.

IHS

Datasheet2 pages4 years ago

Future Electronics

Newark

RS (Formerly Allied Electronics)

CAD Models

Download KYOCERA AVX 2220PC105KAZ1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.724
$ 0.335
$ 0.335
Stock
4,677
1,517,941
1,517,941
Authorized Distributors
3
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
2220
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Height
2 mm
2 mm
2 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Yageo GroupC2220X105K2RACTU
Multilayer Ceramic Capacitors MLCC – SMD/SMT; KEMET; C2220X105K2RACTU; 1 µF; 2220; 200 V; 200 V
Yageo GroupC2220C105KARACTU
2220 C 1UF CERAMIC MULTILAYER CAPACITOR, 250 VDC, +125DEGC, X7R DIELEC, +/-10%
250V 1uF X7R ±10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 1uF X7R 卤10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CGA Series 2220 1 uF 250 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
250V 1uF X7R ±10% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 2220PC105KAZ1A provided by its distributors.

Cap Ceramic 1uF 250V X7R 10% SMD 2220 FlexiTerm 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2220
1µF ±10% 250V Ceramic Capacitor X7R 2220 (5750 Metric)
CAPACITOR;CERAMIC;CAP 1 UF;TOL 10%;VOL-RTG 250 VDC;SMT;2220;X7R;TIP & RING

Images

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX