Yageo Group C20AKGR6100AASK

Film Capacitor, Polypropylene, 1280V, 10% +Tol, 10% -Tol, 100Uf, Stud Mount
$ 264.102
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C20AKGR6100AASK.

IHS

Datasheet1 page1 year ago
Datasheet2 pages19 years ago

Farnell

TME

Ciiva

Alternate Parts

Price @ 1000
$ 264.102
$ 79.68
Stock
1,714
2,791
Authorized Distributors
2
6
Capacitance
100 µF
100 µF
Dielectric
PP
-
Mount
Chassis Mount, Stud
-
Case/Package
Radial
-
Voltage Rating (DC)
750 V
1.28 kV
Tolerance
10 %
-
Termination
Screw
-
Height - Seated (Max)
248.9962 mm
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Cornell Dubilier944U101K801AAM
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 100uF, Chassis Mount
Cornell Dubilier944U101K122ACM
Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 100uF, Chassis Mount
Yageo GroupC44AHGP6100ZA0J
Cap Film 100uF 600V PP 5% (76 X 135mm) Stud Mount Aluminum Cylindrical Can 85C Bulk
Cap Film 100uF 680VAC PP 5% (75 X 197mm) Stud Mount Metal Can 70C
Yageo GroupC44AFGP6100ZG0J
Cap Film 100uF 400V PP 5% (60 X 138mm) Stud Mount Aluminum Cylindrical Can 0.004 Ohm 85C Bulk
Cap Film 100uF 250VAC/350VAC PP 5% (63.5 X 107mm) Stud Mount Metal Can 70C

Descriptions

Descriptions of Yageo Group C20AKGR6100AASK provided by its distributors.

Film Capacitor, Polypropylene, 1280V, 10% +Tol, 10% -Tol, 100Uf, Stud Mount
Cap Film 100uF 1280V PP 10%( 75 X 247mm) Stud Mount Plastic Cylindrical Can 1.4 Ohm 70C
Radial Can FILM CAPACITOR C20A 550V 100muF ±10% 2.953Dia 75.00mm
CAP, 100µF, 550VAC, 10%, PP, CAN; Capacitance: 100µF; Voltage Rating: 550VAC; Capacitor Dielectric Type: PP (Polypropylene); Capacitance Tolerance: ± 10%; Product Range: C20A Series; Capacitor Case Style: Can; Capacitor Termin
Cap, Film, Pp, 100Uf, 550V, Can; Dielectric Type:Metallized Pp; Capacitor Case/Package:Can; Capacitance:100Μf; Capacitance Tolerance:± 10%; Typical Applications:Single-Phase Pfc; Capacitor Mounting:Stud Mount - M12; Peak Current:- Rohs Compliant: Yes |Kemet C20AKGR6100AASK

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.