Yageo Group C44PPGR6100RASK

Film Capacitor, Polypropylene, 1280V, 10% +Tol, 10% -Tol, 100uF, Stud Mount
$ 79.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C44PPGR6100RASK.

Farnell

Datasheet8 pages2 years ago
Datasheet1 page5 years ago
Datasheet4 pages1 year ago

Newark

Ciiva

TME

Inventory History

3 month trend:
+7.85%

Alternate Parts

Price @ 1000
$ 79.68
$ 264.102
Stock
2,791
1,714
Authorized Distributors
6
2
Capacitance
100 µF
100 µF
Dielectric
-
PP
Mount
-
Chassis Mount, Stud
Case/Package
-
Radial
Voltage Rating (DC)
1.28 kV
750 V
Tolerance
-
10 %
Termination
-
Screw
Height - Seated (Max)
-
248.9962 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2019-03-29
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Yageo Group C44PPGR6100RASK provided by its distributors.

Film Capacitor, Polypropylene, 1280V, 10% +Tol, 10% -Tol, 100uF, Stud Mount
FILM CAP; METALLIZED POLYPROPYLENE, AC FILTER, 100 UF, 10%, 550 VAC, 1280 VDC
Cap Film 100uF 1280V PP 10% (75 X 247mm) Stud Mount Aluminum Cylindrical Can 0.0014 Ohm 70C Bag/Bulk
Power Film Capacitor, 100uF, 550VAC, 1.28kVDC, 10%
Cap, 100Uf, 550Vac, Film, Can; Capacitance:100Μf; Voltage Rating:550Vac; Capacitor Dielectric Type:Pp (Polypropylene); Capacitance Tolerance:± 10%; Product Range:C44P-R Series; Capacitor Case Style:Can; Capacitor Terminals:Screw; Rohs Compliant: Yes |Kemet C44PPGR6100RASK

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.