Yageo Group C1825X105K2RACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 1uF X7R 1825 10% Flex Soft
$ 1.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1825X105K2RACTU.

IHS

Datasheet24 pages2 years ago
Datasheet4 pages0 years ago

Newark

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-6.10%

CAD Models

Download Yageo Group C1825X105K2RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.749
$ 1.435
Stock
69,591
26,161
Authorized Distributors
6
6
Capacitance
1 µF
1 µF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1825
1825
Voltage Rating (DC)
200 V
200 V
Tolerance
10 %
10 %
Height
1.5 mm
1.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupC1825C105KARACTU
1825 C 1UF CERAMIC MULTILAYER CAPACITOR, 250 VDC, +125DEGC, X7R DIELEC, +/-10%
KYOCERA AVX1825PC105KAT1A
1825 1 uF 250 V X7R ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX1825PC105KAZ2A
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1825
KYOCERA AVX1825PC105KAT1A
1825 1 uF 250 V X7R ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Yageo GroupC1825C105K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 1uF X7R 10%
Yageo GroupC1825C105J5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 1uF X7R 5%

Descriptions

Descriptions of Yageo Group C1825X105K2RACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 1uF X7R 1825 10% Flex Soft
Cap Ceramic 1uF 200V X7R 10% Pad SMD 1825 Flexible Termination 125C Medical T/R
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1825
Cap Ceramic 1uF 200V X7R 10% SMD 1825 125°C Plastic T/R
Avnet Japan

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1825X105K2RAC7800
  • C1825X105K2RACTU.