Yageo Group C1825C105J5RACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 1uF X7R 5%
$ 1.601
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1825C105J5RACTU.

IHS

Datasheet27 pages2 years ago

Electro Sonic

Farnell

Factory Futures

Inventory History

3 month trend:
+0.00%

CAD Models

Download Yageo Group C1825C105J5RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.601
$ 1.748
Stock
8,278
1,809
Authorized Distributors
6
0
Capacitance
1 µF
1 µF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1825
1825
Voltage Rating (DC)
50 V
50 V
Tolerance
5 %
5 %
Height
1.1 mm
1.1 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-01-16
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

KYOCERA AVX18255C105JAT2A
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1825
KYOCERA AVXLD135C105KAB2A
LD13 Series 1825 1 uF 50 V ±10 % X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX18255C105KAT2A
1825 1 uF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1825X105K2RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 1uF X7R 1825 10% Flex Soft
Yageo GroupC1825X105KARACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 1uF X7R 1825 10% Flex Soft

Descriptions

Descriptions of Yageo Group C1825C105J5RACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50volts 1uF X7R 5%
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1825
Cap Ceramic 1uF 50V X7R 5% Pad SMD 1825 125C T/R
Capacitor, ceramic,1Uf,50Vdc,5-% Tol,5+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C1825C105J5RACTU
CAP, 1UF, 50V, MLCC, 1825; Capacitance: 1µF; Voltage Rating: 50V; Ceramic Capacitor Case: 1825 [4564 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: X7R; Product Range: C Series KEMET; Operating Temperature Mi

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1825C105J5RAC-TU
  • C1825C105J5RACTU.