Yageo Group C1825C105KARACTU

1825 C 1UF Ceramic Multilayer Capacitor, 250 VDC, +125DEGC, X7R Dielec, +/-10%
$ 0.91
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1825C105KARACTU.

IHS

Datasheet27 pages2 years ago
Datasheet4 pages0 years ago

Newark

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+250%

CAD Models

Download Yageo Group C1825C105KARACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.91
$ 1.71
$ 1.71
Stock
56,992
22,029
22,029
Authorized Distributors
6
6
6
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1825
1825
1825
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Height
1.5 mm
1.5 mm
1.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-03-09
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC1825X105K2RACTU
Cap Ceramic 1uF 200V X7R 10% Pad SMD 1825 Flexible Termination 125°C Automotive Medical T/R
Yageo GroupC1825X105KARACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 1uF X7R 1825 10% Flex Soft
KYOCERA AVX1825PC105KAT1A
1825 1 uF 250 V X7R ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX1825PC105KAZ2A
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1825
KYOCERA AVXLD135C105KAB2A
LD13 Series 1825 1 uF 50 V ±10 % X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C1825C105KARACTU provided by its distributors.

1825 C 1UF CERAMIC MULTILAYER CAPACITOR, 250 VDC, +125DEGC, X7R DIELEC, +/-10%
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1825
Cap Ceramic 1uF 250V X7R 10% SMD 1825 125°C Plastic T/R
Avnet Japan
CERAMIC CAPACITOR, 1UF, 250V, X7R, 10%, 1825; Capacitance:1µF; Voltage(DC):250V; Capacitor Case / Package:1825 [4564 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:C Series KEMET; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1825C105KARAC-TU
  • C1825C105KARAC7800
  • C1825C105KARACTU.