Yageo Group C1812H104J1GACTU

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1812
$ 5.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1812H104J1GACTU.

IHS

Datasheet23 pages2 years ago

element14 APAC

RS (Formerly Allied Electronics)

Farnell

Newark

Inventory History

3 month trend:
+199%

CAD Models

Download Yageo Group C1812H104J1GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.43
$ 7.265
Stock
10,253
700
Authorized Distributors
5
3
Capacitance
100 nF
100 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
100 V
100 V
Tolerance
5 %
5 %
Height
1.25 mm
1.25 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2014-07-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupC1812C104J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF C0G 1812 5%
Multilayer Ceramic Capacitor, Cga Series, 0.1 - F, - 5%, C0g / Np0, 100 V, 1812 [4532 Metric]
CAP CER 0.1UF 100V C0G 1812 / 0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Cap Ceramic 0.1uF 100V C0G 5% SMD 1812 150°C Blister Plastic T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.1uF C0G 1812 5% AEC-Q200
Yageo GroupC1812C104J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF C0G 1812 5%

Descriptions

Descriptions of Yageo Group C1812H104J1GACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1812
CAPACITOR;CERAMIC;CAP 0.1 UF;TOL 5%;VOL-RTG 100 VDC;SMT;1812;COG(NPO);HIGH TEMP
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.1uF 0.05
1812 (4532Metric) SMD Indust C0G HT200C 100V 0.1muF ±5% C0G NP0
Capacitor Ceramic 0.1uF 5% 100V SMT 1812
RS APAC
CAP, 0.1µF, 100V, 5%, C0G/NP0, 1812; Capacitance: 0.1µF; Voltage Rating: 100V; Ceramic Capacitor Case: 1812 [4532 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: H Series - 200°C; Ope
Ceramic Capacitor 0.1Uf 100V, C0G, 5%, 1812; Rango De Producto:Serie H; Capacidad:0.1Μf; Tolerancia, Capacitancia:± 5%; Característica Dieléctrico:C0G/Np0; Tensión Nominal:100V; Tipo De Condensador De Cerámica:1812 [Métrica 4532] |Kemet C1812H104J1GACTU
CAPACITOR, 1812, 100V, 100NF; Capacitor Application:Automotive Qualified; Dielectric Characteristic:C0G / NP0; Capacitance:0.1µF; Capacitance Tolerance:± 5%; Voltage Rating:100V; Capacitor Case Style:1812; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +200°C; SVHC:No SVHC (20-Jun-2011); External Depth:3.2mm; External Length / Height:1.25mm; External Width:4.5mm; No. of Pins:2; Series:Hi-Temp MLCC; Temperature Coefficient:0 ± 30ppm/°C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1812H104J1GACT250
  • C1812H104J1GACTU.