Yageo Group C1812C224JARACTU

Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812
$ 0.591
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1812C224JARACTU.

IHS

Datasheet27 pages2 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.55%

CAD Models

Download Yageo Group C1812C224JARACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.591
$ 0.62
Stock
19,843
7,591
Authorized Distributors
6
3
Capacitance
220 nF
220 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
250 V
250 V
Tolerance
5 %
5 %
Height
1.55 mm
1.55 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

250V 220nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1812X224KCRACTU
Cap Ceramic 0.22uF 500V X7R 10% Pad SMD 1812 Flexible Termination 125C Medical T/R
Yageo GroupC1812X224K2RACTU
Cap Ceramic 0.22uF 200V X7R 10% Pad SMD 1812 Flexible Termination 125C Medical T/R
Cap Ceramic 0.22uF 250V X7R 10% Pad SMD 1812 Soft Termination 125C Automotive T/R
KYOCERA AVX18122C224KAT2A
1812 220 nF 200 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX18125C224JAT2A
Capacitor Ceramic 0.22uF 50 Volt X7R 5% Surface Mount 1812 125C Embossed

Descriptions

Descriptions of Yageo Group C1812C224JARACTU provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 1812
Cap Ceramic 0.22uF 250V X7R 5% Pad SMD 1812 125C T/R
Capacitor, ceramic,220Nf,250Vdc,5-% Tol,5+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C1812C224JARACTU
CAPACITORS, CERAMIC SMD, TIP AND RING, .220UF 250V, 5%, X7R
1812 (4532Metric) SMD Comm X7R Tip-Ring 250V 0.22muF ±5% X7R
MLCC 250V 5% X7R TC 0.22uF SMD 1812
CAP, 0.22UF, 250V, MLCC, 1812; Capacitance:0.22µF; Voltage Rating:250V; Ceramic Capacitor Case:1812 [4532 Metric]; Capacitance Tolerance:± 5%; Dielectric Characteristic:X7R; Product Range:C Series KEMET; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1812C224JARAC TU
  • C1812C224JARACTU.