Yageo Group C1812C104J2GACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.1uF C0G 1812 5%
$ 0.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1812C104J2GACTU.

IHS

Datasheet22 pages2 years ago

Upverter

Electro Sonic

Inventory History

3 month trend:
-5.75%

CAD Models

Download Yageo Group C1812C104J2GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.736
$ 0.733
Stock
3,385
90,142
Authorized Distributors
6
6
Capacitance
100 nF
100 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
200 V
200 V
Tolerance
5 %
5 %
Height
2 mm
2 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

250V 100nF C0G 卤5% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 100nF NP0 卤5% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 250V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, 1812
KYOCERA AVX18122C104JAT2A
CAP CER 0.1UF 200V X7R 1812 / 0.1 µF ±5% 200V Ceramic Capacitor X7R 1812 (4532 Metric)
KYOCERA AVX1812PC104KAT1A
1812 100 nF 250 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC1812F104K2RACTU
1812 C 100NF CERAMIC MULTILAYER CAPACITOR,200V DC,+125C, X7R DIELECTRIC,+/-10%

Descriptions

Descriptions of Yageo Group C1812C104J2GACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 200V 0.1uF C0G 1812 5%
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.1uF, Surface Mount, 1812
CAP CER 0.1UF 200V C0G/NP0 1812
ceramic capacitor 200V 100nF 5% 30ppm/C
100nF ¡À5% C0G(NP0) 200V 1812 4.5mm*3.2mm
C1812C104J2GACTU, YAGEO / KEMET ELECTRONICS
CAP, 0.1UF, 200V, MLCC, 1812; Capacitance: 0.1µF; Voltage Rating: 200V; Ceramic Capacitor Case: 1812 [4532 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operating Te

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.