Yageo Group C1812C103JCGACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.01uF C0G 1812 5%
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1812C103JCGACTU.

IHS

Datasheet25 pages2 years ago

Electro Sonic

Farnell

Inventory History

3 month trend:
-1.44%

CAD Models

Download Yageo Group C1812C103JCGACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.23
$ 2.06
Stock
8,507
11,693
Authorized Distributors
6
6
Capacitance
10 nF
10 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
500 V
500 V
Tolerance
5 %
5 %
Height
2 mm
2 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2014-12-09
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 0.01uF 630volts C0G 5%
Mlcc,1812,c0G,630V,10Nf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA8L4C0G2J103J160KA
Yageo GroupC1812X103JCGACTU
Cap Ceramic 0.01uF 500V C0G 5% Pad SMD 1812 Flexible Termination 125C Extreme Low ESR T/R
KYOCERA AVX18125A103JAT2A
1812 STANDARD 10NF CERAMIC MULTILAYER CAP,50V DC,+125C, C0G DIELECTRIC,+/-5% SMD
KYOCERA AVX18122A103JAT2A
1812 10 nF 200 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Yageo GroupC1812X103J5GACTU
Cap Ceramic 0.01uF 50V C0G 5% Pad SMD 1812 Flexible Termination 125C T/R

Descriptions

Descriptions of Yageo Group C1812C103JCGACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.01uF C0G 1812 5%
Cap Ceramic 0.01uF 500V C0G 5% Pad SMD 1812 125C Extreme Low ESR Medical T/R
Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812
Cap Cer 0.01µF 500V C0G 1812 ±5%
1812 (4532Metric) SMD Comm C0G HV 500V 10000pF ±5% C0G NP0
CAP, 0.01UF, 500V, MLCC, 1812; Capacitance: 0.01µF; Voltage Rating: 500V; Ceramic Capacitor Case: 1812 [4532 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: C Series KEMET; Operating

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.