TDK CGA8L4C0G2J103J160KA

Mlcc, 1812, c0G, 630V, 10Nf, 1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA8L4C0G2J103J160KA
$ 0.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA8L4C0G2J103J160KA.

Upverter

Datasheet38 pages6 years ago

IHS

Inventory History

3 month trend:
-2.26%

CAD Models

Download TDK CGA8L4C0G2J103J160KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.985
$ 0.845
Stock
32,356
2,655,899
Authorized Distributors
6
6
Capacitance
10 nF
10 nF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
630 V
630 V
Tolerance
5 %
5 %
Height
1.6 mm
1.6 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-21
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 0.01uF 630volts C0G 5%
Yageo GroupC1812X103JCGACTU
Cap Ceramic 0.01uF 500V C0G 5% Pad SMD 1812 Flexible Termination 125C Extreme Low ESR T/R
KYOCERA AVX18125A103JAT2A
1812 STANDARD 10NF CERAMIC MULTILAYER CAP,50V DC,+125C, C0G DIELECTRIC,+/-5% SMD
Yageo GroupC1812C103J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 0.01uF C0G 1812 5%
50V 10nF ±5% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX18125A103JAT2A
1812 STANDARD 10NF CERAMIC MULTILAYER CAP,50V DC,+125C, C0G DIELECTRIC,+/-5% SMD

Descriptions

Descriptions of TDK CGA8L4C0G2J103J160KA provided by its distributors.

Mlcc,1812,c0G,630V,10Nf,1.6Mm/Tape And Reel Rohs Compliant: Yes |Tdk CGA8L4C0G2J103J160KA
630V 10nF 卤5% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 630V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1812
Multilayer Ceramic Chip Capacitors, Capacitance=10nF, LxWxT:4.5x3.2x1.6mm
EIA CASE SIZE: 1812, VOLTAGE: 630, CAP VALUE: 10000, TOL: +/-5%, THICKNESS: 1.60 ± 0.20

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos